Parametric Equivalent

CRCW120612M0JPEBHR | |
|---|---|
DigiKey Part Number | CRCW120612M0JPEBHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120612M0JPEBHR |
Description | RES SMD 12M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120612M0JPEBHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120612M0JPEAHR | Vishay Dale | 0 | CRCW120612M0JPEAHR-ND | € 0,09071 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09121 | € 912,10 |
| Unit Price without VAT: | € 0,09121 |
|---|---|
| Unit Price with VAT: | € 0,11128 |


