
CRCW0805620RJNEA | |
|---|---|
DigiKey Part Number | 541-620ATR-ND - Tape & Reel (TR) 541-620ACT-ND - Cut Tape (CT) 541-620ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805620RJNEA |
Description | RES SMD 620 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805620RJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805JT620R | Stackpole Electronics Inc | 142 934 | RMCF0805JT620RCT-ND | € 0,08000 | Direct |
| CR0805-JW-621ELF | Bourns Inc. | 17 532 | 118-CR0805-JW-621ELFCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01600 | € 1,60 |
| 250 | € 0,01256 | € 3,14 |
| 500 | € 0,01068 | € 5,34 |
| 1 000 | € 0,00918 | € 9,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00655 | € 32,75 |
| 10 000 | € 0,00589 | € 58,90 |
| 15 000 | € 0,00557 | € 83,55 |
| 25 000 | € 0,00522 | € 130,50 |
| 35 000 | € 0,00502 | € 175,70 |
| 50 000 | € 0,00483 | € 241,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

