
CRCW0805560RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805560RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0805560RJNEBCT-ND - Cut Tape (CT) 541-CRCW0805560RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805560RJNEB |
Description | RES SMD 560 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805560RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805560RJNEAC | Vishay Dale | 0 | CRCW0805560RJNEAC-ND | € 0,00400 | Similar |
| CRCW0805560RJNEBC | Vishay Dale | 0 | CRCW0805560RJNEBC-ND | € 0,00400 | Similar |
| CRCW0805560RJNEC | Vishay Dale | 0 | CRCW0805560RJNEC-ND | € 0,00497 | Parametric Equivalent |
| ERJ-6GEYJ561V | Panasonic Industry | 124 610 | P560ACT-ND | € 0,08000 | Direct |
| RMCF0805JG560R | Stackpole Electronics Inc | 0 | RMCF0805JG560R-ND | € 0,00283 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02280 | € 0,57 |
| 50 | € 0,01860 | € 0,93 |
| 100 | € 0,01530 | € 1,53 |
| 250 | € 0,01212 | € 3,03 |
| 500 | € 0,01026 | € 5,13 |
| 1 000 | € 0,00883 | € 8,83 |
| 5 000 | € 0,00655 | € 32,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00565 | € 56,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

