402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805402RFKTA

DigiKey Part Number
541-CRCW0805402RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805402RFKTACT-ND - Cut Tape (CT)
541-CRCW0805402RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805402RFKTA
Description
RES SMD 402 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805402RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805402RFKEAVishay Dale3 459541-402CCT-ND€ 0,08000Direct
CRCW0805402RFKEAHPVishay Dale19 640541-402TCT-ND€ 0,18000Upgrade
RCS0805402RFKEAVishay Dale5 190541-RCS0805402RFKEACT-ND€ 0,18000Upgrade
ERJ-6ENF4020VPanasonic Industry33 092P402CCT-ND€ 0,10000Direct
RC0805FR-07402RLYAGEO94 766311-402CRCT-ND€ 0,08000Direct
In-Stock: 3 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,06700€ 0,67
25€ 0,05280€ 1,32
50€ 0,04420€ 2,21
100€ 0,03770€ 3,77
250€ 0,03104€ 7,76
500€ 0,02724€ 13,62
1 000€ 0,02426€ 24,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01875€ 93,75
10 000€ 0,01741€ 174,10
15 000€ 0,01676€ 251,40
25 000€ 0,01606€ 401,50
35 000€ 0,01566€ 548,10
50 000€ 0,01528€ 764,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080