
CRCW08053K46FKTA | |
|---|---|
DigiKey Part Number | CRCW08053K46FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053K46FKTA |
Description | RES SMD 3.46K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.46 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K46FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01525 | € 76,25 |
| Unit Price without VAT: | € 0,01525 |
|---|---|
| Unit Price with VAT: | € 0,01861 |

