
CRCW080521R0FKEA | |
|---|---|
DigiKey Part Number | 541-21.0CTR-ND - Tape & Reel (TR) 541-21.0CCT-ND - Cut Tape (CT) 541-21.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080521R0FKEA |
Description | RES SMD 21 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080521R0FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02840 | € 0,71 |
| 50 | € 0,02320 | € 1,16 |
| 100 | € 0,01910 | € 1,91 |
| 250 | € 0,01528 | € 3,82 |
| 500 | € 0,01304 | € 6,52 |
| 1 000 | € 0,01130 | € 11,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00820 | € 41,00 |
| 10 000 | € 0,00743 | € 74,30 |
| 15 000 | € 0,00706 | € 105,90 |
| 25 000 | € 0,00665 | € 166,25 |
| 35 000 | € 0,00642 | € 224,70 |
| 50 000 | € 0,00620 | € 310,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

