
CRCW080510K2FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080510K2FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080510K2FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080510K2FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510K2FKEAHP |
Description | RES SMD 10.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510K2FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09000 | € 0,90 |
| 25 | € 0,07120 | € 1,78 |
| 50 | € 0,06060 | € 3,03 |
| 100 | € 0,05220 | € 5,22 |
| 250 | € 0,04380 | € 10,95 |
| 500 | € 0,03892 | € 19,46 |
| 1 000 | € 0,03508 | € 35,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02786 | € 139,30 |
| 10 000 | € 0,02614 | € 261,40 |
| 15 000 | € 0,02530 | € 379,50 |
| 25 000 | € 0,02439 | € 609,75 |
| 35 000 | € 0,02387 | € 835,45 |
| 50 000 | € 0,02338 | € 1 169,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

