Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06039K10JNEBC | |
|---|---|
DigiKey Part Number | CRCW06039K10JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06039K10JNEBC |
Description | RES 9.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06039K10JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06039K10FKEAC | Vishay Dale | 202 147 | 541-5604-1-ND | € 0,08000 | Parametric Equivalent |
| CRCW06039K10FKEBC | Vishay Dale | 0 | CRCW06039K10FKEBC-ND | € 0,00355 | Parametric Equivalent |
| CRCW06039K10JNEAC | Vishay Dale | 0 | CRCW06039K10JNEAC-ND | € 0,00300 | Parametric Equivalent |
| AC0603FR-079K1L | YAGEO | 85 736 | 13-AC0603FR-079K1LCT-ND | € 0,08000 | Parametric Equivalent |
| AC0603JR-079K1L | YAGEO | 4 750 | 13-AC0603JR-079K1LCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,00300 | € 180,00 |
| Unit Price without VAT: | € 0,00300 |
|---|---|
| Unit Price with VAT: | € 0,00366 |











