Direct
Direct

CRCW06038K66FKEAHP | |
|---|---|
DigiKey Part Number | CRCW06038K66FKEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06038K66FKEAHP |
Description | RES SMD 8.66K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06038K66FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06038K66FKEA | Vishay Dale | 3 989 | 541-RCS06038K66FKEACT-ND | € 0,12000 | Direct |
| ERJ-PA3F8661V | Panasonic Industry | 971 | 10-ERJ-PA3F8661VCT-ND | € 0,13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02056 | € 102,80 |
| Unit Price without VAT: | € 0,02056 |
|---|---|
| Unit Price with VAT: | € 0,02508 |



