Direct
Direct

CRCW060378K7FKEAHP | |
|---|---|
DigiKey Part Number | CRCW060378K7FKEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060378K7FKEAHP |
Description | RES SMD 78.7K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060378K7FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS060378K7FKEA | Vishay Dale | 2 707 | 541-RCS060378K7FKEACT-ND | € 0,12000 | Direct |
| ERJ-PA3F7872V | Panasonic Industry | 0 | ERJ-PA3F7872V-ND | € 0,01626 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01979 | € 98,95 |
| Unit Price without VAT: | € 0,01979 |
|---|---|
| Unit Price with VAT: | € 0,02414 |



