Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060375R0JNEAC | |
|---|---|
cms-digikey-product-number | CRCW060375R0JNEAC-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW060375R0JNEAC |
cms-description | RES 75 OHM 5% 1/10W 0603 |
cms-standard-lead-time | 29 Weeks |
cms-customer-reference | |
cms-detailed-description | 75 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW060375R0JNEAC Models |
cms-category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060375R0FKEAC | Vishay Dale | 57 783 | 541-4024-1-ND | € 0,08000 | Parametric Equivalent |
| CRCW060375R0FKEBC | Vishay Dale | 0 | CRCW060375R0FKEBC-ND | € 0,00355 | Parametric Equivalent |
| CRCW060375R0FKECC | Vishay Dale | 0 | CRCW060375R0FKECC-ND | € 0,00355 | Parametric Equivalent |
| CRCW060375R0JNEBC | Vishay Dale | 0 | CRCW060375R0JNEBC-ND | € 0,00300 | Parametric Equivalent |
| AC0603FR-0775RL | YAGEO | 35 642 | YAG3630CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 60 000 | € 0,00300 | € 180,00 |
| Unit Price without VAT: | € 0,00300 |
|---|---|
| Unit Price with VAT: | € 0,00366 |









