Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06036R20JNEBC | |
|---|---|
DigiKey Part Number | CRCW06036R20JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06036R20JNEBC |
Description | RES 6.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036R20JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06036R20FKEAC | Vishay Dale | 0 | 541-5543-2-ND | € 0,01242 | Parametric Equivalent |
| CRCW06036R20JNEAC | Vishay Dale | 0 | CRCW06036R20JNEAC-ND | € 0,00300 | Parametric Equivalent |
| AC0603FR-076R2L | YAGEO | 5 923 | 13-AC0603FR-076R2LCT-ND | € 0,08000 | Parametric Equivalent |
| AC0603JR-076R2L | YAGEO | 5 000 | 13-AC0603JR-076R2LCT-ND | € 0,08000 | Parametric Equivalent |
| CAS06J6R2CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06J6R2CT-ND | € 0,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,00300 | € 180,00 |
| Unit Price without VAT: | € 0,00300 |
|---|---|
| Unit Price with VAT: | € 0,00366 |






