Parametric Equivalent
Direct
Direct

CRCW0603698RFKTC | |
|---|---|
DigiKey Part Number | CRCW0603698RFKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603698RFKTC |
Description | RES SMD 698 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603698RFKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603698RFKEB | Vishay Dale | 0 | CRCW0603698RFKEB-ND | € 0,00399 | Parametric Equivalent |
| ERJ-3EKF6980V | Panasonic Industry | 89 993 | P698HCT-ND | € 0,08000 | Direct |
| RMCF0603FT698R | Stackpole Electronics Inc | 20 659 | RMCF0603FT698RCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01418 | € 283,60 |
| Unit Price without VAT: | € 0,01418 |
|---|---|
| Unit Price with VAT: | € 0,01730 |




