
CRCW060360K4FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060360K4FKTATR-ND - Tape & Reel (TR) 541-CRCW060360K4FKTACT-ND - Cut Tape (CT) 541-CRCW060360K4FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060360K4FKTA |
Description | RES SMD 60.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060360K4FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05000 | € 1,25 |
| 50 | € 0,04200 | € 2,10 |
| 100 | € 0,03560 | € 3,56 |
| 250 | € 0,02932 | € 7,33 |
| 500 | € 0,02568 | € 12,84 |
| 1 000 | € 0,02282 | € 22,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01755 | € 87,75 |
| 10 000 | € 0,01628 | € 162,80 |
| 15 000 | € 0,01565 | € 234,75 |
| 25 000 | € 0,01498 | € 374,50 |
| 35 000 | € 0,01459 | € 510,65 |
| 50 000 | € 0,01423 | € 711,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

