Direct
Direct

CRCW060356R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060356R0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW060356R0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW060356R0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060356R0JNEAHP |
Description | RES SMD 56 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060356R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS060356R0JNEA | Vishay Dale | 0 | RCS060356R0JNEA-ND | € 0,01522 | Direct |
| ERJ-PA3J560V | Panasonic Industry | 2 971 | P56.00BZCT-ND | € 0,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,05440 | € 1,36 |
| 50 | € 0,04580 | € 2,29 |
| 100 | € 0,03900 | € 3,90 |
| 250 | € 0,03228 | € 8,07 |
| 500 | € 0,02836 | € 14,18 |
| 1 000 | € 0,02529 | € 25,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01961 | € 98,05 |
| 10 000 | € 0,01824 | € 182,40 |
| 15 000 | € 0,01757 | € 263,55 |
| 25 000 | € 0,01684 | € 421,00 |
| 35 000 | € 0,01642 | € 574,70 |
| 50 000 | € 0,01603 | € 801,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |



