
CRCW0603536RFKEA | |
|---|---|
DigiKey Part Number | 541-536HTR-ND - Tape & Reel (TR) 541-536HCT-ND - Cut Tape (CT) 541-536HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603536RFKEA |
Description | RES SMD 536 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603536RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF5360V | Panasonic Industry | 54 381 | P536HCT-ND | € 0,08000 | Direct |
| RMCF0603FT536R | Stackpole Electronics Inc | 19 489 | RMCF0603FT536RCT-ND | € 0,08000 | Direct |
| CR0603-FX-5360ELF | Bourns Inc. | 17 715 | 118-CR0603-FX-5360ELFCT-ND | € 0,08000 | Similar |
| RC0603FR-07536RL | YAGEO | 108 941 | 311-536HRCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02040 | € 0,51 |
| 50 | € 0,01640 | € 0,82 |
| 100 | € 0,01350 | € 1,35 |
| 250 | € 0,01056 | € 2,64 |
| 500 | € 0,00890 | € 4,45 |
| 1 000 | € 0,00761 | € 7,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00534 | € 26,70 |
| 10 000 | € 0,00477 | € 47,70 |
| 15 000 | € 0,00449 | € 67,35 |
| 25 000 | € 0,00419 | € 104,75 |
| 35 000 | € 0,00402 | € 140,70 |
| 50 000 | € 0,00385 | € 192,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

