CRCW06034R99FNTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00731
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33 276
Unit Price: € 0,08000
Datasheet
4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034R99FNTC

DigiKey Part Number
CRCW06034R99FNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034R99FNTC
Description
RES SMD 4.99 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034R99FNTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034R99FNEBVishay Dale0CRCW06034R99FNEB-ND€ 0,00731Parametric Equivalent
RMCF0603FT4R99Stackpole Electronics Inc33 276RMCF0603FT4R99CT-ND€ 0,08000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,01558€ 311,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,01558
Unit Price with VAT:€ 0,01901