Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CRCW06034R53FNTB | |
|---|---|
DigiKey Part Number | CRCW06034R53FNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06034R53FNTB |
Description | RES SMD 4.53 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.53 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R53FNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R53FKTA | Vishay Dale | 0 | CRCW06034R53FKTA-ND | € 0,01894 | Parametric Equivalent |
| CRCW06034R53FNEB | Vishay Dale | 0 | CRCW06034R53FNEB-ND | € 0,00731 | Parametric Equivalent |
| CRCW06034R53FNTA | Vishay Dale | 0 | CRCW06034R53FNTA-ND | € 0,01894 | Parametric Equivalent |
| CRCW06034R53FNTC | Vishay Dale | 0 | CRCW06034R53FNTC-ND | € 0,01558 | Parametric Equivalent |
| RMCF0603FT4R53 | Stackpole Electronics Inc | 4 500 | RMCF0603FT4R53CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01711 | € 171,10 |
| Unit Price without VAT: | € 0,01711 |
|---|---|
| Unit Price with VAT: | € 0,02087 |



