49.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060349K9FKEAHP

DigiKey Part Number
541-49.9KSTR-ND - Tape & Reel (TR)
541-49.9KSCT-ND - Cut Tape (CT)
541-49.9KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060349K9FKEAHP
Description
RES SMD 49.9K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060349K9FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 063
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06400€ 0,64
25€ 0,04960€ 1,24
50€ 0,04180€ 2,09
100€ 0,03540€ 3,54
250€ 0,02916€ 7,29
500€ 0,02554€ 12,77
1 000€ 0,02269€ 22,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01745€ 87,25
10 000€ 0,01618€ 161,80
15 000€ 0,01556€ 233,40
25 000€ 0,01489€ 372,25
35 000€ 0,01450€ 507,50
50 000€ 0,01414€ 707,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860