47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060347K5FKTA

DigiKey Part Number
541-CRCW060347K5FKTATR-ND - Tape & Reel (TR)
541-CRCW060347K5FKTACT-ND - Cut Tape (CT)
541-CRCW060347K5FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060347K5FKTA
Description
RES SMD 47.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060347K5FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FG47K5Stackpole Electronics Inc7 731738-RMCF0603FG47K5CT-ND€ 0,08000Direct
In-Stock: 9 124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,06500€ 0,65
25€ 0,05000€ 1,25
50€ 0,04200€ 2,10
100€ 0,03570€ 3,57
250€ 0,02936€ 7,34
500€ 0,02574€ 12,87
1 000€ 0,02287€ 22,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01760€ 88,00
10 000€ 0,01632€ 163,20
15 000€ 0,01569€ 235,35
25 000€ 0,01502€ 375,50
35 000€ 0,01463€ 512,05
50 000€ 0,01426€ 713,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080