Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06033M60FKEAC | |
|---|---|
DigiKey Part Number | CRCW06033M60FKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06033M60FKEAC |
Description | RES 3.6M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033M60FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033M60FKEBC | Vishay Dale | 0 | CRCW06033M60FKEBC-ND | € 0,00355 | Parametric Equivalent |
| AC0603FR-073M6L | YAGEO | 4 850 | 13-AC0603FR-073M6LCT-ND | € 0,08000 | Parametric Equivalent |
| HV731JRTTD3604F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD3604FCT-ND | € 0,11822 | Parametric Equivalent |
| KTR03EZPF3604 | Rohm Semiconductor | 4 704 | RHM3.6MAYCT-ND | € 0,14000 | Parametric Equivalent |
| RC0603FR-133M6L | YAGEO | 0 | 13-RC0603FR-133M6L-ND | € 0,00297 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,00355 | € 213,00 |
| Unit Price without VAT: | € 0,00355 |
|---|---|
| Unit Price with VAT: | € 0,00433 |








