
CRCW06033K74DHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW06033K74DHEAPTR-ND - Tape & Reel (TR) 541-CRCW06033K74DHEAPCT-ND - Cut Tape (CT) 541-CRCW06033K74DHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K74DHEAP |
Description | D11/CRCW0603-P 50 3K74 0.5% ET1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.50mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09800 | € 0,98 |
| 25 | € 0,07800 | € 1,95 |
| 50 | € 0,06640 | € 3,32 |
| 100 | € 0,05750 | € 5,75 |
| 250 | € 0,04844 | € 12,11 |
| 500 | € 0,04322 | € 21,61 |
| 1 000 | € 0,03910 | € 39,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03127 | € 156,35 |
| 10 000 | € 0,02942 | € 294,20 |
| 15 000 | € 0,02852 | € 427,80 |
| 25 000 | € 0,02754 | € 688,50 |
| 35 000 | € 0,02698 | € 944,30 |
| 50 000 | € 0,02645 | € 1 322,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

