Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603316KJNTA | |
|---|---|
DigiKey Part Number | CRCW0603316KJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603316KJNTA |
Description | RES SMD 316K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603316KJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603316KFHTAP | Vishay Dale | 0 | CRCW0603316KFHTAP-ND | € 0,03626 | Parametric Equivalent |
| CRCW0603316KFKEB | Vishay Dale | 23 180 | 541-CRCW0603316KFKEBCT-ND | € 0,08000 | Parametric Equivalent |
| CRCW0603316KFKTA | Vishay Dale | 0 | CRCW0603316KFKTA-ND | € 0,01816 | Parametric Equivalent |
| CRCW0603316KFKTB | Vishay Dale | 0 | CRCW0603316KFKTB-ND | € 0,01559 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01235 | € 61,75 |
| Unit Price without VAT: | € 0,01235 |
|---|---|
| Unit Price with VAT: | € 0,01507 |


