Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06032K94FKEBC | |
|---|---|
DigiKey Part Number | CRCW06032K94FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06032K94FKEBC |
Description | RES 2.94K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K94FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K94FKEAC | Vishay Dale | 0 | 541-5332-2-ND | € 0,00355 | Parametric Equivalent |
| AC0603FR-072K94L | YAGEO | 12 529 | 13-AC0603FR-072K94LCT-ND | € 0,08000 | Parametric Equivalent |
| ERJ-3EKF2941V | Panasonic Industry | 26 582 | P2.94KHCT-ND | € 0,08000 | Parametric Equivalent |
| RC0603FR-132K94L | YAGEO | 0 | 13-RC0603FR-132K94L-ND | € 0,00297 | Parametric Equivalent |
| RE0603FRE072K94L | YAGEO | 0 | 13-RE0603FRE072K94L-ND | € 0,00494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,00325 | € 195,00 |
| Unit Price without VAT: | € 0,00325 |
|---|---|
| Unit Price with VAT: | € 0,00397 |










