Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603255KFKEBC | |
|---|---|
DigiKey Part Number | CRCW0603255KFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603255KFKEBC |
Description | RES 255K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603255KFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603255KFKEAC | Vishay Dale | 44 871 | 541-CRCW0603255KFKEACCT-ND | € 0,08000 | Parametric Equivalent |
| AC0603FR-07255KL | YAGEO | 5 608 | 13-AC0603FR-07255KLCT-ND | € 0,08000 | Parametric Equivalent |
| CR0603-FX-2553EPF | Bourns Inc. | 0 | 118-CR0603-FX-2553EPFTR-ND | € 0,00340 | Parametric Equivalent |
| ERJ-3EKF2553V | Panasonic Industry | 26 573 | P255KHCT-ND | € 0,08000 | Parametric Equivalent |
| HV731JRTTD2553F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD2553FCT-ND | € 0,11822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,00355 | € 213,00 |
| Unit Price without VAT: | € 0,00355 |
|---|---|
| Unit Price with VAT: | € 0,00433 |










