240 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603240KFKEAHP

DigiKey Part Number
541-CRCW0603240KFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603240KFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0603240KFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603240KFKEAHP
Description
RES SMD 240K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603240KFKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0603240KFKEAVishay Dale3 548541-RCS0603240KFKEACT-ND€ 0,12000Direct
ERJ-PA3F2403VPanasonic Industry7 556P240KBYCT-ND€ 0,13000Direct
In-Stock: 2 952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07000€ 0,70
25€ 0,05480€ 1,37
50€ 0,04600€ 2,30
100€ 0,03930€ 3,93
250€ 0,03248€ 8,12
500€ 0,02856€ 14,28
1 000€ 0,02546€ 25,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01975€ 98,75
10 000€ 0,01837€ 183,70
15 000€ 0,01770€ 265,50
25 000€ 0,01697€ 424,25
35 000€ 0,01655€ 579,25
50 000€ 0,01616€ 808,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080