Direct

CRCW060322K0FKEBHP | |
|---|---|
DigiKey Part Number | CRCW060322K0FKEBHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060322K0FKEBHP |
Description | RES SMD 22K OHM 1% 1/3W 0603 |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322K0FKEBHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F2202V | Panasonic Industry | 33 911 | P22KBYCT-ND | € 0,13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01788 | € 178,80 |
| Unit Price without VAT: | € 0,01788 |
|---|---|
| Unit Price with VAT: | € 0,02181 |


