
CRCW06031R78FKEA | |
|---|---|
DigiKey Part Number | 541-1.78HHTR-ND - Tape & Reel (TR) 541-1.78HHCT-ND - Cut Tape (CT) 541-1.78HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R78FKEA |
Description | RES SMD 1.78 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.78 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R78FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02600 | € 0,65 |
| 50 | € 0,02120 | € 1,06 |
| 100 | € 0,01760 | € 1,76 |
| 250 | € 0,01392 | € 3,48 |
| 500 | € 0,01188 | € 5,94 |
| 1 000 | € 0,01025 | € 10,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00739 | € 36,95 |
| 10 000 | € 0,00667 | € 66,70 |
| 15 000 | € 0,00632 | € 94,80 |
| 25 000 | € 0,00594 | € 148,50 |
| 35 000 | € 0,00573 | € 200,55 |
| 50 000 | € 0,00552 | € 276,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

