CRCW06031M43FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00355
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,11822
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,00297
Datasheet
1.43 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031M43FKEBC

DigiKey Part Number
CRCW06031M43FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031M43FKEBC
Description
RES 1.43M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.43 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031M43FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031M43FKEACVishay Dale0CRCW06031M43FKEAC-ND€ 0,00355Parametric Equivalent
HV731JRTTD1434FKOA Speer Electronics, Inc.02019-HV731JRTTD1434FCT-ND€ 0,11822Parametric Equivalent
RC0603FR-131M43LYAGEO013-RC0603FR-131M43L-ND€ 0,00297Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 000€ 0,00355€ 213,00
Unit Price without VAT:€ 0,00355
Unit Price with VAT:€ 0,00433