1.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031M40FKEA

DigiKey Part Number
541-1.40MHTR-ND - Tape & Reel (TR)
541-1.40MHCT-ND - Cut Tape (CT)
541-1.40MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031M40FKEA
Description
RES SMD 1.4M OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031M40FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-071M4LYAGEO19 71813-RC0603FR-071M4LCT-ND€ 0,08000Similar
In-Stock: 38 684
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02700€ 0,27
25€ 0,02040€ 0,51
50€ 0,01640€ 0,82
100€ 0,01350€ 1,35
250€ 0,01056€ 2,64
500€ 0,00890€ 4,45
1 000€ 0,00761€ 7,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00534€ 26,70
10 000€ 0,00477€ 47,70
15 000€ 0,00449€ 67,35
25 000€ 0,00419€ 104,75
35 000€ 0,00402€ 140,70
50 000€ 0,00385€ 192,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760