1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K10JNEAC

DigiKey Part Number
541-CRCW06031K10JNEACTR-ND - Tape & Reel (TR)
541-CRCW06031K10JNEACCT-ND - Cut Tape (CT)
541-CRCW06031K10JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K10JNEAC
Description
RES 1.1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K10JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA0603FR-071K1LYAGEO10 00013-AA0603FR-071K1LCT-ND€ 0,10000Parametric Equivalent
AC0603FR-071K1LYAGEO66 41213-AC0603FR-071K1LCT-ND€ 0,08000Parametric Equivalent
AC0603JR-071K1LYAGEO9 66013-AC0603JR-071K1LCT-ND€ 0,08000Parametric Equivalent
AF0603FR-071K1LYAGEO4 29913-AF0603FR-071K1LCT-ND€ 0,08000Parametric Equivalent
CAS06F1101CTCal-Chip Electronics, Inc.5 0004713-CAS06F1101CT-ND€ 0,08000Parametric Equivalent
In-Stock: 58 971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02400€ 0,24
25€ 0,01720€ 0,43
50€ 0,01400€ 0,70
100€ 0,01140€ 1,14
250€ 0,00888€ 2,22
500€ 0,00742€ 3,71
1 000€ 0,00630€ 6,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00434€ 21,70
10 000€ 0,00385€ 38,50
15 000€ 0,00361€ 54,15
25 000€ 0,00335€ 83,75
35 000€ 0,00320€ 112,00
50 000€ 0,00306€ 153,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760