Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603160RJNEAC | |
|---|---|
DigiKey Part Number | CRCW0603160RJNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603160RJNEAC |
Description | RES 160 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603160RJNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603160RFKEAC | Vishay Dale | 0 | 541-5186-2-ND | € 0,00481 | Parametric Equivalent |
| CRCW0603160RFKEBC | Vishay Dale | 0 | CRCW0603160RFKEBC-ND | € 0,00355 | Parametric Equivalent |
| CRCW0603160RJNEBC | Vishay Dale | 0 | CRCW0603160RJNEBC-ND | € 0,00272 | Parametric Equivalent |
| AC0603FR-07160RL | YAGEO | 13 074 | 13-AC0603FR-07160RLCT-ND | € 0,08000 | Parametric Equivalent |
| AC0603JR-07160RL | YAGEO | 282 | 13-AC0603JR-07160RLCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,00300 | € 180,00 |
| Unit Price without VAT: | € 0,00300 |
|---|---|
| Unit Price with VAT: | € 0,00366 |










