
CRCW060315R0JNEA | |
|---|---|
DigiKey Part Number | 541-15GTR-ND - Tape & Reel (TR) 541-15GCT-ND - Cut Tape (CT) 541-15GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060315R0JNEA |
Description | RES SMD 15 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060315R0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-150ELF | Bourns Inc. | 49 083 | CR0603-JW-150ELFCT-ND | € 0,08000 | Similar |
| SR0603JR-0715RL | YAGEO | 3 400 | 13-SR0603JR-0715RLCT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,01880 | € 0,47 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01240 | € 1,24 |
| 250 | € 0,00964 | € 2,41 |
| 500 | € 0,00810 | € 4,05 |
| 1 000 | € 0,00690 | € 6,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00480 | € 24,00 |
| 10 000 | € 0,00427 | € 42,70 |
| 15 000 | € 0,00401 | € 60,15 |
| 25 000 | € 0,00374 | € 93,50 |
| 35 000 | € 0,00358 | € 125,30 |
| 50 000 | € 0,00343 | € 171,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

