Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603133KFKEAC | |
|---|---|
DigiKey Part Number | 541-5165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603133KFKEAC |
Description | RES 133K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603133KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603133KFKEBC | Vishay Dale | 0 | CRCW0603133KFKEBC-ND | € 0,00355 | Parametric Equivalent |
| AC0603FR-07133KL | YAGEO | 9 678 | 13-AC0603FR-07133KLCT-ND | € 0,08000 | Parametric Equivalent |
| ERJ-3EKF1333V | Panasonic Industry | 7 250 | P133KHCT-ND | € 0,08000 | Parametric Equivalent |
| HV731JRTTD1333F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD1333FCT-ND | € 0,11822 | Parametric Equivalent |
| RC0603FR-13133KL | YAGEO | 0 | 13-RC0603FR-13133KL-ND | € 0,00297 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,00325 | € 195,00 |
| Unit Price without VAT: | € 0,00325 |
|---|---|
| Unit Price with VAT: | € 0,00397 |










