
CRCW060312R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060312R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060312R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060312R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312R0FKEAHP |
Description | RES SMD 12 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05080 | € 1,27 |
| 50 | € 0,04240 | € 2,12 |
| 100 | € 0,03620 | € 3,62 |
| 250 | € 0,02980 | € 7,45 |
| 500 | € 0,02610 | € 13,05 |
| 1 000 | € 0,02320 | € 23,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01787 | € 89,35 |
| 10 000 | € 0,01658 | € 165,80 |
| 15 000 | € 0,01595 | € 239,25 |
| 25 000 | € 0,01526 | € 381,50 |
| 35 000 | € 0,01487 | € 520,45 |
| 50 000 | € 0,01450 | € 725,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

