
CRCW060312K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-12.0KSTR-ND - Tape & Reel (TR) 541-12.0KSCT-ND - Cut Tape (CT) 541-12.0KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312K0FKEAHP |
Description | RES SMD 12K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06800 | € 0,68 |
| 25 | € 0,05280 | € 1,32 |
| 50 | € 0,04440 | € 2,22 |
| 100 | € 0,03780 | € 3,78 |
| 250 | € 0,03120 | € 7,80 |
| 500 | € 0,02740 | € 13,70 |
| 1 000 | € 0,02439 | € 24,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01886 | € 94,30 |
| 10 000 | € 0,01752 | € 175,20 |
| 15 000 | € 0,01687 | € 253,05 |
| 25 000 | € 0,01616 | € 404,00 |
| 35 000 | € 0,01576 | € 551,60 |
| 50 000 | € 0,01538 | € 769,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

