
CRCW0603113KFKEAC | |
|---|---|
DigiKey Part Number | 541-5142-2-ND - Tape & Reel (TR) 541-5142-1-ND - Cut Tape (CT) 541-5142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603113KFKEAC |
Description | RES 113K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603113KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07113KL | YAGEO | 15 169 | 13-AC0603FR-07113KLCT-ND | € 0,08000 | Parametric Equivalent |
| RC0603FR-13113KL | YAGEO | 54 850 | 13-RC0603FR-13113KLCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01920 | € 0,48 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01290 | € 1,29 |
| 250 | € 0,01008 | € 2,52 |
| 500 | € 0,00850 | € 4,25 |
| 1 000 | € 0,00723 | € 7,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00506 | € 25,30 |
| 10 000 | € 0,00450 | € 45,00 |
| 15 000 | € 0,00424 | € 63,60 |
| 25 000 | € 0,00395 | € 98,75 |
| 35 000 | € 0,00378 | € 132,30 |
| 50 000 | € 0,00363 | € 181,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

