


CRCW04028K66FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04028K66FKTDTR-ND - Tape & Reel (TR) 541-CRCW04028K66FKTDCT-ND - Cut Tape (CT) 541-CRCW04028K66FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028K66FKTD |
Description | RES SMD 8.66K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028K66FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05000 | € 1,25 |
| 50 | € 0,04200 | € 2,10 |
| 100 | € 0,03570 | € 3,57 |
| 250 | € 0,02936 | € 7,34 |
| 500 | € 0,02574 | € 12,87 |
| 1 000 | € 0,02287 | € 22,87 |
| 5 000 | € 0,01829 | € 91,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02000 | € 200,00 |
| 20 000 | € 0,01884 | € 376,80 |
| 30 000 | € 0,01828 | € 548,40 |
| 50 000 | € 0,01766 | € 883,00 |
| 70 000 | € 0,01731 | € 1 211,70 |
| 100 000 | € 0,01698 | € 1 698,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

