


CRCW04028K25FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04028K25FKTDTR-ND - Tape & Reel (TR) 541-CRCW04028K25FKTDCT-ND - Cut Tape (CT) 541-CRCW04028K25FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028K25FKTD |
Description | RES SMD 8.25K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028K25FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06100 | € 0,61 |
| 25 | € 0,04800 | € 1,20 |
| 50 | € 0,04020 | € 2,01 |
| 100 | € 0,03420 | € 3,42 |
| 250 | € 0,02816 | € 7,04 |
| 500 | € 0,02474 | € 12,37 |
| 1 000 | € 0,02192 | € 21,92 |
| 5 000 | € 0,02008 | € 100,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01753 | € 175,30 |
| 20 000 | € 0,01466 | € 293,20 |
| 30 000 | € 0,01459 | € 437,70 |
| 50 000 | € 0,01451 | € 725,50 |
| 70 000 | € 0,01446 | € 1 012,20 |
| 100 000 | € 0,01441 | € 1 441,00 |
| 120 000 | € 0,01439 | € 1 726,80 |
| 240 000 | € 0,01431 | € 3 434,40 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

