CRCW04025K10JNEE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,00342
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01618
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,00239
Datasheet
5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04025K10JNEE

DigiKey Part Number
CRCW04025K10JNEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04025K10JNEE
Description
RES 5.1K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04025K10JNEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04025K10FKEEVishay Dale0CRCW04025K10FKEE-ND€ 0,00342Parametric Equivalent
CRCW04025K10JNTDVishay Dale0CRCW04025K10JNTD-ND€ 0,01618Parametric Equivalent
CR0402AFX-5101GLFBourns Inc.0118-CR0402AFX-5101GLFTR-ND€ 0,00239Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00311€ 155,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,00311
Unit Price with VAT:€ 0,00379