52.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040252K3FKTD

DigiKey Part Number
541-CRCW040252K3FKTDTR-ND - Tape & Reel (TR)
541-CRCW040252K3FKTDCT-ND - Cut Tape (CT)
541-CRCW040252K3FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040252K3FKTD
Description
RES SMD 52.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040252K3FKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040252K3FKEDVishay Dale28 823541-52.3KLCT-ND€ 0,08000Direct
In-Stock: 1 566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,06500€ 0,65
25€ 0,05000€ 1,25
50€ 0,04200€ 2,10
100€ 0,03570€ 3,57
250€ 0,02936€ 7,34
500€ 0,02574€ 12,87
1 000€ 0,02287€ 22,87
5 000€ 0,01829€ 91,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02000€ 200,00
20 000€ 0,01884€ 376,80
30 000€ 0,01828€ 548,40
50 000€ 0,01766€ 883,00
70 000€ 0,01731€ 1 211,70
100 000€ 0,01698€ 1 698,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080