
CRCW04023K60FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04023K60FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04023K60FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04023K60FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K60FKEDHP |
Description | RES SMD 3.6K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K60FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05600 | € 0,56 |
| 25 | € 0,04360 | € 1,09 |
| 50 | € 0,03640 | € 1,82 |
| 100 | € 0,03080 | € 3,08 |
| 250 | € 0,02512 | € 6,28 |
| 500 | € 0,02188 | € 10,94 |
| 1 000 | € 0,01932 | € 19,32 |
| 5 000 | € 0,01525 | € 76,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01353 | € 135,30 |
| 20 000 | € 0,01263 | € 252,60 |
| 30 000 | € 0,01219 | € 365,70 |
| 50 000 | € 0,01171 | € 585,50 |
| 70 000 | € 0,01144 | € 800,80 |
| 100 000 | € 0,01118 | € 1 118,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

