
CRCW0402390RJNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402390RJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402390RJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402390RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402390RJNEDHP |
Description | RES SMD 390 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402390RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05500 | € 0,55 |
| 25 | € 0,04280 | € 1,07 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,03020 | € 3,02 |
| 250 | € 0,02456 | € 6,14 |
| 500 | € 0,02140 | € 10,70 |
| 1 000 | € 0,01888 | € 18,88 |
| 5 000 | € 0,01488 | € 74,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01320 | € 132,00 |
| 20 000 | € 0,01231 | € 246,20 |
| 30 000 | € 0,01187 | € 356,10 |
| 50 000 | € 0,01140 | € 570,00 |
| 70 000 | € 0,01113 | € 779,10 |
| 100 000 | € 0,01088 | € 1 088,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

