


CRCW04022R80FKED | |
|---|---|
DigiKey Part Number | 541-2.80LLTR-ND - Tape & Reel (TR) 541-2.80LLCT-ND - Cut Tape (CT) 541-2.80LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R80FKED |
Description | RES 2.8 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R80FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02560 | € 0,64 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01730 | € 1,73 |
| 250 | € 0,01368 | € 3,42 |
| 500 | € 0,01164 | € 5,82 |
| 1 000 | € 0,01004 | € 10,04 |
| 5 000 | € 0,00750 | € 37,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00651 | € 65,10 |
| 20 000 | € 0,00595 | € 119,00 |
| 30 000 | € 0,00568 | € 170,40 |
| 50 000 | € 0,00539 | € 269,50 |
| 70 000 | € 0,00522 | € 365,40 |
| 100 000 | € 0,00506 | € 506,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

