2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022R20FKEDC

DigiKey Part Number
541-4879-2-ND - Tape & Reel (TR)
541-4879-1-ND - Cut Tape (CT)
541-4879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022R20FKEDC
Description
RES 2.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022R20FKEDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,04900€ 0,49
25€ 0,03760€ 0,94
50€ 0,03120€ 1,56
100€ 0,02630€ 2,63
250€ 0,02132€ 5,33
500€ 0,01844€ 9,22
1 000€ 0,01619€ 16,19
5 000€ 0,01260€ 63,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01112€ 111,20
20 000€ 0,01032€ 206,40
30 000€ 0,00993€ 297,90
50 000€ 0,00951€ 475,50
70 000€ 0,00927€ 648,90
100 000€ 0,00904€ 904,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200