
CRCW04022R00FKEDC | |
|---|---|
DigiKey Part Number | 541-4878-2-ND - Tape & Reel (TR) 541-4878-1-ND - Cut Tape (CT) 541-4878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R00FKEDC |
Description | RES 2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R00FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,03760 | € 0,94 |
| 50 | € 0,03120 | € 1,56 |
| 100 | € 0,02630 | € 2,63 |
| 250 | € 0,02132 | € 5,33 |
| 500 | € 0,01844 | € 9,22 |
| 1 000 | € 0,01619 | € 16,19 |
| 5 000 | € 0,01260 | € 63,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01112 | € 111,20 |
| 20 000 | € 0,01032 | € 206,40 |
| 30 000 | € 0,00993 | € 297,90 |
| 50 000 | € 0,00951 | € 475,50 |
| 70 000 | € 0,00927 | € 648,90 |
| 100 000 | € 0,00904 | € 904,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

