
CRCW04022K20JNEDHP | |
|---|---|
DigiKey Part Number | 541-2.2KYATR-ND - Tape & Reel (TR) 541-2.2KYACT-ND - Cut Tape (CT) 541-2.2KYADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K20JNEDHP |
Description | RES SMD 2.2K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K20JNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05200 | € 0,52 |
| 25 | € 0,04000 | € 1,00 |
| 50 | € 0,03340 | € 1,67 |
| 100 | € 0,02800 | € 2,80 |
| 250 | € 0,02280 | € 5,70 |
| 500 | € 0,01980 | € 9,90 |
| 1 000 | € 0,01742 | € 17,42 |
| 5 000 | € 0,01363 | € 68,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01206 | € 120,60 |
| 20 000 | € 0,01122 | € 224,40 |
| 30 000 | € 0,01081 | € 324,30 |
| 50 000 | € 0,01037 | € 518,50 |
| 70 000 | € 0,01012 | € 708,40 |
| 100 000 | € 0,00988 | € 988,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

