


CRCW040222K0JNTD | |
|---|---|
DigiKey Part Number | 541-CRCW040222K0JNTDTR-ND - Tape & Reel (TR) 541-CRCW040222K0JNTDCT-ND - Cut Tape (CT) 541-CRCW040222K0JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222K0JNTD |
Description | RES SMD 22K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222K0JNTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040222K0JNED | Vishay Dale | 24 709 | 541-22KJCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04560 | € 1,14 |
| 50 | € 0,03800 | € 1,90 |
| 100 | € 0,03230 | € 3,23 |
| 250 | € 0,02640 | € 6,60 |
| 500 | € 0,02304 | € 11,52 |
| 1 000 | € 0,02040 | € 20,40 |
| 5 000 | € 0,01617 | € 80,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01618 | € 161,80 |
| 20 000 | € 0,01517 | € 303,40 |
| 30 000 | € 0,01467 | € 440,10 |
| 50 000 | € 0,01414 | € 707,00 |
| 70 000 | € 0,01383 | € 968,10 |
| 100 000 | € 0,01354 | € 1 354,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

