


CRCW04021K69FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04021K69FKTDTR-ND - Tape & Reel (TR) 541-CRCW04021K69FKTDCT-ND - Cut Tape (CT) 541-CRCW04021K69FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K69FKTD |
Description | RES SMD 1.69K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K69FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05000 | € 1,25 |
| 50 | € 0,04200 | € 2,10 |
| 100 | € 0,03570 | € 3,57 |
| 250 | € 0,02936 | € 7,34 |
| 500 | € 0,02574 | € 12,87 |
| 1 000 | € 0,02287 | € 22,87 |
| 5 000 | € 0,01829 | € 91,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01632 | € 163,20 |
| 20 000 | € 0,01530 | € 306,00 |
| 30 000 | € 0,01480 | € 444,00 |
| 50 000 | € 0,01426 | € 713,00 |
| 70 000 | € 0,01396 | € 977,20 |
| 100 000 | € 0,01366 | € 1 366,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

