
CRCW0402180KFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402180KFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402180KFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402180KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402180KFKEDHP |
Description | RES SMD 180K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402180KFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04480 | € 1,12 |
| 50 | € 0,03740 | € 1,87 |
| 100 | € 0,03160 | € 3,16 |
| 250 | € 0,02588 | € 6,47 |
| 500 | € 0,02256 | € 11,28 |
| 1 000 | € 0,01995 | € 19,95 |
| 5 000 | € 0,01578 | € 78,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01403 | € 140,30 |
| 20 000 | € 0,01310 | € 262,00 |
| 30 000 | € 0,01265 | € 379,50 |
| 50 000 | € 0,01216 | € 608,00 |
| 70 000 | € 0,01188 | € 831,60 |
| 100 000 | € 0,01162 | € 1 162,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

